Honeywell 112TW226-7 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Current Rating | 10mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | TW |
| Switch Function | Mom-Off-Mom |
| Throw Configuration | DPDT |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 112TW226-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.