
Switch Toggle ON None ON DPDT Locking Lever IWTS 5A 115VAC 28VDC Panel Mount with Threads
Honeywell 112TW39-3DX18 technical specifications.
| Actuator Length | 36.32mm |
| Actuator Type | Standard Round |
| Illumination Type | Non-Illuminated |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Ratings | Environment Sealed |
| Series | TW |
| Switch Function | On-On |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 112TW39-3DX18 to view detailed technical specifications.
No datasheet is available for this part.