This Honeywell switch features a gold contact material, a maximum voltage rating of 28V DC, and a maximum current rating of 100mA. It has a throw configuration of SPDT and is packaged in bulk. The switch has a depth of 6.35mm and a length of 20.04mm, with a screw mount package type. It is not RoHS compliant.
Honeywell 114HM1-2 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 6.35mm |
| Length | 20.04mm |
| Max Current Rating | 100mA |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 2N |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 114HM1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
