Honeywell 115-202CDK-801 technical specifications.
| Lead Length | 96mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Series | 115 |
| Termination | Axial |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 115-202CDK-801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.