Switch Toggle N.O./N.C. 4PDT Locking Lever Screw 15A 250VAC 250VDC 248.57VA Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 115AT24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 28.2mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 115AT24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
