Honeywell 1172CX12 technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Current Rating | 1A |
| Depth | 167.3mm |
| Height | 101.6mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CX |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1172CX12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.