Sign in to ask questions about the Honeywell 11AT20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 11AT20 technical specifications.
| Actuator Length | 22.35mm |
| Actuator Type | Standard Round |
| Contact Material | Gold, Silver |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 70.76g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 11AT20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
