
This toggle switch features a standard round actuator with a current rating of 15A and a voltage rating of 125V AC. It is designed for panel mount applications and is available in a non-illuminated or illuminated version. The switch has a DPDT throw configuration and a screw termination.
Sign in to ask questions about the Honeywell 11AT23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 11AT23 technical specifications.
| Actuator Length | 22.35mm |
| Actuator Type | Standard Round |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 11AT23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
