
SPDT snap action switch featuring a momentary function and screw terminals. Rated for 15A at 480VAC and 125VDC, with a 120VAC rating. Includes a rotary lever actuator for panel mounting with a threaded body. Operating temperature range from -25°C to 85°C, with IP66 ingress protection. RoHS compliant and UL/CSA approved.
Sign in to ask questions about the Honeywell 11CX1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 11CX1 technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 104mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1.25N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | CX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11CX1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
