
This 15A chassis mount rotary switch is designed for use in applications where a high current rating is required. It features a SPDT throw configuration and is rated for 120V AC and 125V DC. The switch has a maximum operating temperature range of -25°C to 85°C and is compliant with UL and CSA approvals. It is packaged in bulk and has a RoHS compliant design.
Honeywell 11CX11B-D01 technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Current Rating | 15A |
| Depth | 105.38mm |
| Height | 101.6mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CX |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11CX11B-D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
