
SPDT momentary snap action switch with screw terminals, designed for panel mounting. Features a rotary actuator, 0.5A at 125VDC rating, and a 15A AC current rating at 120V. Operates within a temperature range of -25°C to 85°C, with a maximum DC voltage rating of 250V. This RoHS compliant component offers IP66 protection and is UL and CSA approved.
Honeywell 11CX12 technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 104mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CX |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11CX12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
