
This rotary actuator switch from Honeywell features a current rating of 15A and a maximum voltage rating of 250V DC. It is designed for chassis mount applications and operates within a temperature range of -25°C to 85°C. The switch is also approved by UL and CSA, and is compliant with RoHS regulations.
Sign in to ask questions about the Honeywell 11CX12-D01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 11CX12-D01 technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Current Rating | 15A |
| Depth | 126.3mm |
| Height | 101.6mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CX |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11CX12-D01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
