Honeywell 11CX12-DO1 technical specifications.
| Type | Explosion Proof |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Side Rotary |
| Max Current Rating | 15@480VACA |
| Max AC Voltage Rating | 480V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 1/4HP |
| Termination Style | Conduit |
| Device Type | Rotary |
| Operating Force | 0.5N |
| Maximum Pre-Travel | 15° |
| Minimum Over-Travel | 90° |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 11CX12-DO1 to view detailed technical specifications.
No datasheet is available for this part.