
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 0.5A 250VAC 250VDC 1/4HP Rotary Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 11CX12C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Current Rating | 15A |
| Depth | 126.3mm |
| Height | 101.6mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CX |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11CX12C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
