
The 11CX12E is a 15A SPDT chassis mount rotary limit switch from Honeywell. It operates over a temperature range of -25°C to 85°C and has a maximum operating force of 0.4N. The switch is RoHS compliant and available in bulk packaging. It features a screw mount package type and is suitable for use with 120V AC and 125V DC voltages.
Honeywell 11CX12E technical specifications.
| Actuator Type | Rotary |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 0.4N |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CX |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Weight | 2.49lb |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11CX12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
