
SPDT side rotary limit switch featuring snap-action contacts and a 0.5A 250VAC / 250VDC rating. This switch offers a 1/4 HP rating and supports both normally open (N.O.) and normally closed (N.C.) configurations. It includes a rotary actuator, conduit termination, and screw mounting for chassis applications. Operating temperature range is -40°C to 85°C, with UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 11CX1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 126.3mm |
| Height | 101.6mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.3N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11CX1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
