
The 11CX1E rotary limit switch from Honeywell features a max current rating of 15A and operates within a temperature range of -25°C to 85°C. It is designed for chassis mount applications and has an IP66 rating for water resistance and dust tightness. The switch has a SPDT throw configuration and a screw termination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | CX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
