The CX Series On-Mom SPDT Rotary Limit Switch from Honeywell is a chassis mount device with a screw termination. It features a water-resistant and dust-tight design, rated for 120V AC and 125V DC. The switch operates within a temperature range of -25°C to 85°C and is available in a single unit package.
Honeywell 11CX2-D01E technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | CX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 11CX2-D01E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.