SWITCH SNAP ACT SPDTX2 15A 120V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 11CX2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Current Rating | 15A |
| Depth | 126.3mm |
| Height | 101.6mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11CX2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.