The 11CX2HM is a screw mount SPDT limit switch with a maximum voltage rating of 250V AC and DC. It has a right angle orientation and a conduit termination. The switch measures 126.3mm in depth, 101.6mm in height, and 101.6mm in length. It is designed for use in various applications and is manufactured by Honeywell.
Checking distributor stock and pricing after the page loads.
| Depth | 126.3mm |
| Height | 101.6mm |
| Length | 101.6mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Orientation | Right Angle |
| Series | CX |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |