The CX Series SPDT rotary snap action switch is a sealed mount electromechanical component with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a throw configuration of SPDT and is part of the CX series. The switch is designed for use in a variety of applications and is available in a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 11CX5C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Depth | 105.3mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Sealed |
| Package Quantity | 1 |
| Series | CX |
| Throw Configuration | SPDT |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11CX5C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.