Switch Snap Action N.O./N.C. SPDT Lever 3A 115VAC 28VDC 1.95N Screw Mount Solder
Checking distributor stock and pricing after the page loads.
| Depth | 6.35mm |
| Length | 20.04mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 1.95N |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |