Switch Snap Action N.O./N.C. SPDT Lever 3A 115VAC 28VDC 1.95N Screw Mount Solder
Honeywell 11HM30N-REL-PGM technical specifications.
| Depth | 6.35mm |
| Length | 20.04mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 1.95N |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 11HM30N-REL-PGM to view detailed technical specifications.
No datasheet is available for this part.