Sign in to ask questions about the Honeywell 11NT1-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 11NT1-3 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Depth | 15.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 28.6mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11NT1-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
