Honeywell 11NT1-7 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11NT1-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
