
SPDT momentary snap acting switch with a spherical plastic plunger actuator. Features a 5A contact current rating at 30VDC and 250VAC. Offers a mechanical life of 10 million cycles and operates within a temperature range of -55°C to 125°C. Terminations are solder, with a through-hole mounting style and straight orientation.
Honeywell 11SM1-H2 technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 6.35mm |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SM1-H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
