
SPDT snap-action switch featuring a pin plunger actuator, rated for 5A at 250VAC and 30VDC. This single-pole, double-throw switch offers normally open and normally closed contacts with silver contact material. It supports chassis, screw, and solder mounting with turret solder termination. Operating force is 1.39N, with a mechanical life of 10 million cycles. Operating temperature range is -55°C to 125°C.
Honeywell 11SM1-T technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SM1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
