
SPDT snap acting/limit switch featuring a plastic actuator and gold contacts. Rated for 1A at 125V AC and 30V DC, with a mechanical life of 10 million cycles. Operates within a temperature range of -55°C to 125°C and requires a 1.39N operating force. Termination is solder, with mounting options including chassis, panel, screw, and solder.
Honeywell 11SM23-H4 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 6.35mm |
| Length | 19.84mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 1.39N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SM23-H4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
