
SPDT momentary snap action switch featuring a plastic plunger actuator and quick connect terminals. Rated for 5A at 250VAC and 125VDC, with a contact current rating of 5A and contact material of silver and gold. Offers a mechanical life of 10,000,000 cycles, operating force of 139N, and an operating position of 0.015 inches. Designed for panel mounting with a straight orientation, operating within a temperature range of -55°C to 125°C.
Honeywell 11SM244 technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PLUNGER |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 6.35mm |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Number of Positions | 2 |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SM244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
