
SPDT momentary snap acting switch with a 5A current rating and 30VDC/250VAC voltage rating. Features a plastic plunger actuator, screw terminals, and a chassis/screw mount for panel applications. Operating position is 0.015 inches, with a mechanical life of 10 million cycles. Operating temperature range is -53°C to 121°C.
Sign in to ask questions about the Honeywell 11SM3-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 11SM3-S technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.35mm |
| Length | 21.62mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SM3-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
