
Snap acting/limit switch featuring a plastic plunger actuator. This SPDT switch offers a 5A current rating with gold and silver contact materials, suitable for AC applications up to 250V and DC up to 30V. Designed for chassis, through hole, or screw mounting, it boasts a mechanical life of 10 million cycles and operates within a temperature range of -55°C to 125°C. Key specifications include a 0.55N operating force, 0.02-inch pretravel, and 0.002-inch differential travel.
Honeywell 11SM701-H58 technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 4A |
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Depth | 6.35mm |
| Differential Travel | 0.002inch |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Through Hole, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.55N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.005inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SM701-H58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
