
SPDT momentary snap acting switch featuring a 5A current rating and 30VDC/250VAC voltage rating. This general-purpose switch offers a mechanical life of 10,000,000 cycles and operates within a temperature range of -53°C to 121°C. It includes a plastic plunger actuator, solder terminals, and chassis/screw mounting capabilities.
Honeywell 11SM7601-H4 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.35mm |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SM7601-H4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
