
SPDT momentary snap acting switch featuring a plastic pin plunger actuator. Rated for 3A at 28VDC and 250VAC, with silver and gold contact material. Offers a mechanical life of 10 million cycles and operates within a temperature range of -55°C to 125°C. Mounting options include chassis, screw, and solder, with straight orientation and solder termination. UL, CSA, and CE approved, RoHS compliant.
Honeywell 11SX1-T technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Current Rating | 3A |
| Depth | 5.1mm |
| Height | 12.73mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SX1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
