This SPDT switch features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 250V AC and a mechanical life of 10 million cycles. The switch is mounted via screw, solder, and chassis mount, and has a quick connect termination. It is RoHS compliant and available in a 30-pack quantity.
Sign in to ask questions about the Honeywell 11SX47-H58 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 11SX47-H58 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 99gf |
| Orientation | Straight |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 1.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SX47-H58 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.