
SPDT toggle switch featuring a standard round, nickel-plated lever. Rated for 20A at 277VAC and 250VDC, with a 745.7VA rating. Offers ON-OFF-ON functionality with solder termination and a panel mount bushing. Contact material is silver with cadmium plating, and the switch is environment sealed.
Honeywell 11TL1-1 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 20A |
| Depth | 15.75mm |
| Illumination Type | Non-Illuminated |
| Length | 28.45mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | No |
| Series | TL |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 11TL1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
