
This 10A SPDT toggle switch has a maximum operating temperature range of -65°C to 71°C and a maximum voltage rating of 250V DC. It is rated for 125V AC and has a current rating of 10A. The switch is a locking lever type with a nickel plated actuator and silver cadmium contacts. It is available in a panel mount with threads configuration and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | TL |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 49.9g |
| RoHS | Not Compliant |
