
SPST toggle switch with latched action, featuring a screw terminal and lever actuator. Rated for 20A at 277V AC, with a 2-position, On-Off switch function. The nickel-plated, standard round actuator extends 16.51mm, and the switch mounts via a threaded bushing. Operating temperature range is -54°C to 71°C. Approvals include UL, CSA, and CE, with RoHS compliance.
Honeywell 11TS115-2 technical specifications.
| Actuator Length | 16.51mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Package/Case | 125 |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 20A |
| Depth | 16.51mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 28.7mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Bushing |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TS |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11TS115-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
