
SPDT toggle switch featuring a non-illuminated, standard round, nickel-plated lever with a 16.51mm length. Rated for 20A at 277VAC (559.27VA) and 10A at 125VAC, with silver-cadmium contacts. Panel mount design with threaded bushing and screw termination, operating between -54°C and 71°C. Approvals include UL, CSA, and CE, with RoHS compliance.
Sign in to ask questions about the Honeywell 11TS15-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 11TS15-3 technical specifications.
| Actuator Length | 16.51mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Package/Case | 125 |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 16.51mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 28.7mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TS |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11TS15-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
