
SPDT momentary toggle switch featuring a straight, lever actuator with a nickel-plated finish and a 16.51mm length. Rated for 20A at 125V AC (up to 277V AC), this panel-mount switch utilizes screw terminals for secure connections. Operating within a temperature range of -54°C to 71°C, it is RoHS compliant and includes UL, CSA, and CE approvals.
Honeywell 11TS15-7 technical specifications.
| Actuator Length | 16.51mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Package/Case | 125 |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| Depth | 16.51mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 28.58mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TS |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11TS15-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
