
SPDT toggle switch featuring a locking lever actuator with a 29.46mm length. Rated for 15A at 125V AC and 30V DC, with a maximum DC voltage rating of 28V. Contact material and plating are silver, and the switch offers an On-Off-On function. This environment-proof, RoHS compliant component has solder termination and a panel mount threaded bushing.
Honeywell 11TW1-1N technical specifications.
| Actuator Length | 29.46mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 13.59mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 14.61mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 20.41g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11TW1-1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
