
The 11TW1-2D is a locking lever toggle switch from Honeywell, rated for 5A at 28V DC. It features a bushing mount and operates within a temperature range of -65°C to 71°C. This switch is RoHS compliant and suitable for environment-sealed applications.
Honeywell 11TW1-2D technical specifications.
| Actuator Length | 29.46mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 20.41g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11TW1-2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
