Switch Toggle OFF ON SPST Lever Solder 5A 125VAC 30VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
| Termination Type | WIRE |
| Manufacturer Series | 11TW1-1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |