This locking lever toggle switch is designed for high-reliability applications. It features a silver contact material and plating, ensuring low contact resistance and long lifespan. The switch operates within a temperature range of -65°C to 71°C and is rated for 15A at 28V DC. The panel mount with threads allows for easy installation in various applications.
Honeywell 11TW1-2G technical specifications.
| Actuator Length | 29.46mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 20.41g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11TW1-2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
