
This locking lever toggle switch from Honeywell features a silver contact material and plating, with a maximum operating temperature of 71°C and a minimum operating temperature of -65°C. It has a current rating of 15A and a maximum voltage rating of 28V DC. The switch is designed for bushing mount and has a straight orientation. It is rated for environment proof and is compliant with RoHS regulations.
Honeywell 11TW1-3G technical specifications.
| Actuator Length | 29.46mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 20.41g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11TW1-3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
