
SPDT toggle switch featuring a non-illuminated, standard round actuator with a 17.27mm length. Rated for 5A at 125V AC and 28V DC, this switch offers latched and momentary operation with a straight orientation. Constructed with silver contacts and plating, it boasts an operating temperature range of -65°C to 71°C and is environment-sealed and RoHS compliant. Panel mountable via a threaded bushing, it includes wire terminals for termination.
Honeywell 11TW1-5 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Approvals | UL |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 13.7mm |
| Illumination Type | Non-Illuminated |
| Length | 14.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11TW1-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
