
SPDT Toggle Switch with Locking Lever actuator, designed for panel mounting with threaded bushing. Features silver contacts and solder termination, rated for 5A at 125VAC and 30VDC. Operating temperature range from -65°C to 71°C, with a straight orientation and non-illuminated design. Environment-proof and RoHS compliant.
Honeywell 11TW1-5L technical specifications.
| Actuator Length | 29.46mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 13.59mm |
| Illumination Type | Non-Illuminated |
| Length | 14.61mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 20.41g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11TW1-5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
