
This panel mount toggle switch features a locking lever actuator and is rated for 15A at 30V DC. It has a maximum operating temperature range of -65°C to 71°C and is available in a panel mount with threads configuration. The switch is RoHS compliant and has a SPDT throw configuration. It is suitable for use in a variety of applications where a reliable on-off-mom switch is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 11TW1-5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 29.46mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 20.41g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11TW1-5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
