
SPDT toggle switch featuring a momentary action and wire terminal for panel mounting. Rated for 15A at 125V AC and 5A at 30V DC, with silver contacts and silver plating. Operates within a temperature range of -65°C to 71°C. Includes a standard round actuator with a 17.27mm length and a threaded bushing mount. Environment-proof and RoHS compliant.
Honeywell 11TW1-8 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 13.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 14.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11TW1-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
