Switch Toggle ON OFF ON SPDT Lever Solder 5A 125VAC 30VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 11TW19-1-A002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 11TW19-1-A002 technical specifications.
| Termination Type | WIRE |
| Manufacturer Series | 11TW19 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 11TW19-1-A002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.