
SPDT toggle switch featuring a round, thermoplastic actuator with a 25.4mm length. Rated for 5A at 125VAC and 30VDC, this non-illuminated, environment-proof switch offers solder termination and panel mounting with threads. Operating across a temperature range of -65°C to 71°C, it provides a straight orientation and is RoHS compliant.
Honeywell 11TW19-3-A002 technical specifications.
| Actuator Length | 25.4mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Toggle |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 8.9mm |
| Illumination Type | Non-Illuminated |
| Length | 14.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11TW19-3-A002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
